GCC43DTMN

Heilind Number:SULGCC43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTMN

Detailed Description

Introducing the GCC43DTMN, a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows, 86 positions, and a pitch of 2.54mm, it offers ample connectivity options while optimizing board space. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable soldering. Constructed with PA9T and Phosphor Bronze materials, it boasts exceptional durability and conductivity. The gold-plated contacts further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it perfect for space-constrained PCB layouts. Trust the GCC43DTMN for high-reliability connections in your projects.