GCC43DTMS-S189

Heilind Number:SULGCC43DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC43DTMS-S189

Detailed Description

Introducing our GCC43DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and reliability. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures safe and efficient power transmission. Featuring a unique Loop Bellow contact type and gold plating, it guarantees optimal signal integrity. Its right-angle orientation and side hole mount type make it versatile for various PCB configurations. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures secure and stable connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the GCC43DTMS-S189 for your critical connectivity needs.