GCC43DTMS

Heilind Number:SULGCC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC43DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC43DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGCC43DTMS

Detailed Description

Introducing the GCC43DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector features a robust construction that ensures reliable connectivity. It is rated for 3A and 700VAC, making it suitable for power and signal transmission. The female connector has two rows and a side-hole mount type, with termination through holes. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch, loop bellow contact type, and right-angle orientation allow for efficient PCB connections. With 86 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector has a low profile, with a height of 15.49mm and a width of 9.4mm, facilitating space-saving designs. Termination plating is done with matte tin, ensuring durability. This product falls under the category of high-reliability connectors, meeting stringent quality standards. Upgrade your PCB connections with the GCC43DTMS for seamless and efficient performance.