| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC43DTMT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGCC43DTMT-S189 |
GCC43DTMT-S189
| Heilind Number: | SULGCC43DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC43DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC43DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and a total of 86 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable conductivity at an amperage of 3A and voltage of 700VAC. Its threaded mounting and right-angle orientation offer secure and space-saving installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Its loop bellow contact type and .25-inch tail length provide excellent mechanical stability. Ideal for aerospace, defense, and industrial systems, the GCC43DTMT-S189 guarantees high reliability and performance in mission-critical operations.

