GCC44DCAD

Heilind Number:SULGCC44DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAD

Detailed Description

Introducing the GCC44DCAD, a high-performance female board-to-board connector designed for precision applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity at 3A and 700VAC. With two rows of Hairpin contacts in a 2.54mm pitch, it offers 88 positions for seamless connectivity. Its right-angle orientation and clearance hole mount type make it ideal for compact PCB layouts. The connector's operating temperature range of -65 to 125°C, along with matte Tin termination plating, guarantees durability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the GCC44DCAD is a space-saving solution for high-density circuitry. Perfect for aerospace, defense, and industrial applications, this connector combines performance and reliability, meeting the demands of even the most stringent standards.