GCC44DCAH-S189

Heilind Number:SULGCC44DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAH-S189

Detailed Description

The GCC44DCAH-S189 connector, featuring a robust design for high-reliability applications, is a crucial component for PCB connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient current flow. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and stable power transmission. Its female gender, 2 rows, and 88 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. With gold-plated Phosphor Bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation optimize space utilization on the board. Operating flawlessly in a wide temperature range of -65 to 125°C, it suits various environmental conditions. The compact dimensions of .61" in height and 9.4mm in width make it ideal for space-constrained applications. Perfect for use in hi-rel environments, this connector, with the acronym GCC44DCAHS189, is a reliable solution for demanding electronic systems.