GCC44DCAI-S189

Heilind Number:SULGCC44DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAI-S189

Detailed Description

Introducing the GCC44DCAI-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in harsh environments, rated for a voltage of 700VAC. The hairpin contact type and threaded mount offer easy and secure installation, while the right-angle orientation saves space on your PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With 88 positions and a tail length of 2.54mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it guarantees durability and longevity. Whether for aerospace, defense, or industrial electronics, the GCC44DCAI-S189 is the perfect choice for reliable and high-speed data transmission.