| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCAI |
GCC44DCAI
| Heilind Number: | SULGCC44DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in rugged environments. With a 2.54mm pitch and 88 positions, it offers ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it's suitable for diverse industrial settings. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the GCC44DCAI for seamless and durable interconnection in your electronic systems.

