| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCAN-S189 |
GCC44DCAN-S189
| Heilind Number: | SULGCC44DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC44DCAN-S189 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 88 positions, this connector ensures reliable and efficient connectivity. Constructed with PA9T and contact material of Phosphor Bronze with Gold plating, it offers exceptional durability and conductivity. The Hairpin contact type and Right Angle orientation make it suitable for compact designs. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The termination method is through-hole with Matte Tin plating, guaranteeing secure soldering. Operating temperature range of -65 to 125°C and a low connector height of 15.49mm make it ideal for demanding environments. Trust the GCC44DCAN-S189 for high-reliability connections in your PCB assemblies.

