GCC44DCAN

Heilind Number:SULGCC44DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAN

Detailed Description

Introducing the GCC44DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 88 positions spread across 2 rows, this connector ensures efficient signal transmission. The female connector, with a right-angle orientation and no mounting requirement, offers versatility in installation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees reliable conductivity even in harsh environments. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The contact type, hairpin, further enhances its durability. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. With termination through hole and plating in matte tin, it ensures secure and stable connections on PCBs. Perfect for applications requiring high-speed data transfer and durability, the GCC44DCAN is a top choice for professionals in the electronics industry.