GCC44DCAS-S189

Heilind Number:SULGCC44DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAS-S189

Detailed Description

Introducing the GCC44DCAS-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. This female connector features two rows, each accommodating 44 Hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent performance in power and data transmission. Its Right Angle orientation and Side Hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is engineered for reliability in harsh environments. The Matte Tin termination plating provides corrosion resistance, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Perfect for aerospace, defense, and industrial applications requiring high reliability, the GCC44DCAS-S189 sets a new standard in connector technology.