GCC44DCAS

Heilind Number:SULGCC44DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAS

Detailed Description

SKU GCC44DCAS features a female connector with 88 positions split across two rows, suitable for high-density PCB applications. Crafted with PA9T and boasting Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. Its hairpin contact type and right-angle orientation offer efficient cable management. With a 3A amperage and 700VAC voltage rating, it meets demanding power requirements. The termination method is through-hole, with a side-hole mount type for secure attachment. Operating in temperatures ranging from -65 to 125 °C, it guarantees performance in diverse environments. The connector's matte tin termination plating enhances durability. With a compact design measuring 15.49mm in height and 9.4mm in width, it optimizes space usage on the PCB. This product, part of the Board to Board PCB Connectors and Card Edge Connectors category, is ideal for various electronic applications.