GCC44DCAT-S189

Heilind Number:SULGCC44DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCAT-S189

Detailed Description

Introducing the GCC44DCAT-S189, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. Featuring durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The two-row, right-angle configuration with threaded mounting and through-hole termination offers secure and stable connection. Its 88 hairpin contacts, spaced at 2.54mm pitch, provide ample connectivity options on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the GCC44DCAT-S189 for superior performance in critical applications.