GCC44DCBD-S189

Heilind Number:SULGCC44DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCBD-S189

Detailed Description

Introducing the GCC44DCBD-S189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of 44 positions each, allowing for secure and efficient connections. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures optimal signal integrity and safety. The termination method of thru-hole soldering, with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer convenient assembly and space-saving benefits. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, making it a perfect choice for compact PCB designs. Trust in the GCC44DCBD-S189 for superior connectivity in critical systems.