GCC44DCBD

Heilind Number:SULGCC44DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCBD

Detailed Description

Introducing the GCC44DCBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 88 positions, ensuring reliable and secure connectivity. With a pitch of 2.54mm, it offers precise alignment on your PCB. The PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. The hairpin contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environmental conditions. Trust the GCC44DCBD for seamless and efficient board-to-board connections in your electronic designs.