GCC44DCBH

Heilind Number:SULGCC44DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DCBH

Detailed Description

Introducing the GCC44DCBH, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows, each with 44 positions, allowing for efficient and reliable connections. With a pitch of 2.54mm and a clearance hole mount type, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and right-angle orientation provide secure connections in compact spaces. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the GCC44DCBH for high-quality performance in critical applications.