GCC44DCBI

Heilind Number:SULGCC44DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCBI

Detailed Description

The GCC44DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T insulation and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a pitch of 2.54mm and two rows of 44 contacts each, it offers ample connectivity options. Its threaded mounting and through-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it meets the requirements of various industries. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the GCC44DCBI is a top choice for applications where durability, performance, and reliability are paramount.