GCC44DCBN-S189

Heilind Number:SULGCC44DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCBN-S189

Detailed Description

GCC44DCBN-S189 features a PA9T and phosphor bronze construction, ensuring reliable performance in electronic connections. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its two rows and 88 positions offer ample connectivity options, while the right-angle orientation and no mounting requirement make it versatile for PCB installations. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the hairpin design enhances signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is durable in harsh environments. Its matte tin termination plating and 2.54mm pitch further enhance its functionality, making it a vital component in board-to-board and card edge connections. Whether in industrial or commercial settings, the GCC44DCBN-S189 ensures secure and efficient data transmission.