GCC44DCBS-S189

Heilind Number:SULGCC44DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DCBS-S189

Detailed Description

The GCC44DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and side hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure connectivity. With 88 positions and hairpin contact type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Meeting industry standards for performance and durability, the GCC44DCBS-S189 is the ideal choice for mission-critical electronic systems.