GCC44DCBS

Heilind Number:SULGCC44DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCBS

Detailed Description

The GCC44DCBS is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. Its female gender, two rows, and side hole mount type offer versatile installation options. The Thru-Hole termination method and gold-plated contacts provide excellent signal integrity. With a pitch of 2.54mm, it's compatible with standard PCB layouts. The Hairpin contact type and right-angle orientation make it ideal for space-constrained designs. With 88 positions and a tail length of 4.57mm, it supports high-density connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating ensures long-term reliability. This connector, belonging to the hi-rel category, is a perfect choice for mission-critical applications. Meet your connectivity needs with the GCC44DCBS.