GCC44DCBT-S189

Heilind Number:SULGCC44DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCBT-S189

Detailed Description

The GCC44DCBT-S189 connector is a high-performance component designed for reliable board-to-board and card edge connections in electronic systems. Featuring durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With a compact, right-angle orientation and threaded mounting for secure installation, it offers versatility in design layouts. Its 2.54mm pitch and 88 positions cater to dense PCB configurations, while the thru-hole termination method and matte tin plating guarantee robust solder connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the GCC44DCBT-S189 is ideal for demanding industrial and aerospace applications, meeting the highest standards for performance and reliability.