GCC44DCCD-S189

Heilind Number:SULGCC44DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCCD-S189

Detailed Description

Introducing our GCC44DCCD-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and two rows of 44 contacts each, it offers seamless connectivity in compact spaces. The right-angle orientation and clearance hole mount type make it versatile for various applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees performance in harsh environments. Whether for industrial machinery or telecommunications systems, this connector meets the demands of high-reliability connectivity with its exceptional quality and engineering standards. Upgrade your PCB assembly with the GCC44DCCD-S189 for seamless and efficient connections.