GCC44DCCH-S189

Heilind Number:SULGCC44DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCCH-S189

Detailed Description

The GCC44DCCH-S189 is a high-performance board to board PCB connector designed for demanding applications. Featuring two rows of 88 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Termination is easy via thru-hole mounting with matte tin plating. Operating temperature range of -65 to 125°C guarantees performance in extreme environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is suitable for various PCB layouts. Whether in aerospace, military, or industrial applications, the GCC44DCCH-S189 ensures dependable and efficient connectivity.