GCC44DCCH

Heilind Number:SULGCC44DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCCH

Detailed Description

The GCC44DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 88 positions spread across two rows, it offers ample connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-constrained layouts. Operating at voltages up to 700 VAC and amperages of 3A, it guarantees efficient power transmission. The connector's clearance hole mount and through-hole termination method simplify installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse industrial applications. The GCC44DCCH is a versatile and dependable solution for your connectivity needs.