GCC44DCCI-S189

Heilind Number:SULGCC44DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DCCI-S189

Detailed Description

Introducing the GCC44DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and two rows of 44 positions each, this connector offers reliable connectivity in compact spaces. Featuring a female gender and threaded mount type for secure installation, it ensures stable connections even in harsh environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and with an amperage rating of 3A, it meets stringent performance requirements. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm (.25 inch) and a low-profile design, it is suitable for various PCB applications. The termination method is through-hole, with matte tin plating for soldering reliability. Tested for durability and performance in extreme conditions, this connector is a dependable choice for aerospace, military, and industrial electronics. Upgrade your connectivity solutions with the GCC44DCCI-S189.