GCC44DCCN

Heilind Number:SULGCC44DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DCCN

Detailed Description

Introducing the GCC44DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 88 positions, this connector features a rugged construction with PA9T housing and phosphor bronze contacts plated with gold for optimal conductivity. Operating at temperatures ranging from -65 to 125°C, it ensures reliable performance in extreme environments. The right-angle orientation and through-hole termination method make it easy to install on PCBs, while its compact dimensions of 9.4mm in width and 15.49mm in height save space on your board. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission applications. Trust the GCC44DCCN for seamless connectivity and durability in your electronic designs.