| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCCS |
GCC44DCCS
| Heilind Number: | SULGCC44DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DCCS, a high-performance PA9T and Phosphor Bronze PCB connector designed for optimal power transmission. With a 3A amperage rating and 700VAC voltage capacity, this female connector boasts reliability in demanding applications. Featuring two rows of Hairpin contact pins with gold plating, it ensures secure and low-resistance connections. The right-angle orientation and side hole mount type facilitate easy installation onto PCBs. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its matte tin termination plating enhances durability. Perfect for hi-rel environments, this connector is a vital component for ensuring efficient and stable electronic connections.

