| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCCT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC44DCCT-S189 |
GCC44DCCT-S189
| Heilind Number: | SULGCC44DCCT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCCT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC44DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The threaded mounting and through-hole termination ensure secure and reliable connections. With a 2.54mm pitch and 88 positions, it provides ample connectivity options. Operating at a voltage of 700 VAC and a temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The right-angle orientation and hairpin contact type make it easy to install and use. Trust the GCC44DCCT-S189 for your critical connectivity needs.

