GCC44DCCT

Heilind Number:SULGCC44DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCCT

Detailed Description

Introducing the GCC44DCCT, where cutting-edge technology meets reliability. This female connector boasts PA9T and Phosphor Bronze construction, ensuring optimum performance. With a 3A amperage and 700VAC voltage rating, it's ideal for high-power applications. Featuring two rows and threaded mounting for secure installation, its thru-hole termination method guarantees stability. The 88 hairpin contact positions with gold plating offer exceptional conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating, it's built to last. Whether it's for board-to-board or card edge connections, the GCC44DCCT sets the standard for PCB connectors.