GCC44DCKD-S288

Heilind Number:SULGCC44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCKD-S288

Detailed Description

Introducing our GCC44DCKD-S288, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This female connector, featuring two rows with a pitch of 2.54mm, offers efficient clearance hole mounting for seamless integration. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability, rated for up to 3A and 700VAC. The loop bellow contact type and straddle orientation further enhance its functionality, while the 88 positions and .175-inch tail length provide ample connectivity options. Operating flawlessly in harsh environments, this connector boasts a wide temperature range of -65 to 125°C and termination plating with matte tin. With a compact design measuring just .61 inches in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the reliability and performance of our PA9T and phosphor bronze connector, a vital component in your electronic systems.