GCC44DCKD

Heilind Number:SULGCC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCKD

Detailed Description

Introducing the GCC44DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 2.54mm pitch, 88-position design with two rows and a straight orientation offers versatile and efficient PCB connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The gold-plated contacts provide excellent conductivity and durability, while the matte tin termination plating ensures secure soldering. With a 700VAC voltage rating and 3A amperage, this connector guarantees safe and efficient power transmission. Whether used in aerospace, military, or industrial applications, the GCC44DCKD meets the highest standards for performance and reliability.