| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCKH |
GCC44DCKH
| Heilind Number: | SULGCC44DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and two rows of 44 positions each, it offers efficient signal transmission in complex circuitry. The straight orientation and clearance hole mount type make installation a breeze. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its -65 to 125°C operating temperature range and matte tin termination plating guarantee reliability in harsh environments. Ideal for aerospace, defense, and industrial systems, the GCC44DCKH is the pinnacle of connectivity technology.

