GCC44DCKI-S288

Heilind Number:SULGCC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCKI-S288

Detailed Description

Introducing the GCC44DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector offers seamless integration on your PCB. Featuring a female gender and threaded mount type, it ensures secure and reliable connection. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation optimize signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in harsh environments. Perfect for applications where reliability is paramount, this connector is a vital component for high-reliability electronics.