GCC44DCKI

Heilind Number:SULGCC44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCKI

Detailed Description

The GCC44DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female connector, equipped with two rows of contacts, is threaded for secure mounting and utilizes a thru-hole termination method. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. The matte tin termination plating ensures long-term reliability. The GCC44DCKI is a critical component in the realm of high-reliability electronics, meeting the stringent requirements of aerospace, defense, and other hi-rel industries.