| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCKN-S288 |
GCC44DCKN-S288
| Heilind Number: | SULGCC44DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DCKN-S288, a high-performance board-to-board PCB connector designed for advanced electronic applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Its 2.54mm pitch and 88 positions make it ideal for intricate circuitry. The loop bellow contact type and straddle orientation guarantee secure connections. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards. The termination method of card extender and matte tin plating offer durability. Perfect for aerospace, defense, and industrial systems, the GCC44DCKN-S288 is a vital component in ensuring seamless connectivity and performance.

