GCC44DCMD-S288

Heilind Number:SULGCC44DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCMD-S288

Detailed Description

This female board-to-board PCB connector, SKU GCC44DCMD-S288, offers reliable connectivity in high-performance applications. Featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. With two rows of hairpin contacts arranged on a 2.54mm pitch, it provides 88 positions for secure mating. The clearance hole mount type and card extender termination method allow for easy installation and removal, while the connector's orientation can be straddled for versatile use. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity, meeting the highest standards for performance and reliability in aerospace, defense, and industrial applications.