GCC44DCMD

Heilind Number:SULGCC44DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC44DCMD

Detailed Description

Introducing the GCC44DCMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and featuring 88 gold-plated hairpin contacts, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability even in extreme operating temperatures ranging from -65 to 125°C. The clearance hole mount type and wire wrap termination method offer easy installation, while the 14.22mm (.56 in) tail length provides ample room for secure connection. Ideal for aerospace, defense, and industrial use, the GCC44DCMD sets a new standard for connectivity performance.