GCC44DCMI

Heilind Number:SULGCC44DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCMI

Detailed Description

The GCC44DCMI is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a straight orientation, it features two rows of hairpin contacts made of durable phosphor bronze with gold plating. This ensures reliable signal transmission and a current rating of 3A, meeting the requirements of modern electronics. With 88 positions and a voltage rating of 700VAC, this connector offers ample connectivity options for complex circuitry. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability, making it ideal for industrial and commercial use. Measuring only .61 inches in height and 9.4mm (.37 in) in width, this connector is space-efficient without compromising on performance. Whether used in telecommunications, aerospace, or other hi-rel applications, the GCC44DCMI ensures seamless connectivity and long-term reliability.