GCC44DCMN

Heilind Number:SULGCC44DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCMN

Detailed Description

Introducing GCC44DCMN, a high-performance PA9T & Phosphor Bronze connector designed for female applications in electronic systems. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of Hairpin contacts plated with gold for optimal conductivity, it offers secure wire wrap termination. The 2.54mm pitch and straight orientation make it ideal for board-to-board or card edge connections in various PCB applications. With 88 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector guarantees durability in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits space-constrained installations. Trust in the Matte Tin-plated termination for long-lasting performance. Explore the GCC44DCMN for your high-reliability connector needs.