GCC44DCMS-S288

Heilind Number:SULGCC44DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DCMS-S288

Detailed Description

The GCC44DCMS-S288 Board to Board PCB Connector is a high-reliability component designed for demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 88 positions arranged in 2 rows, it offers precise and secure connections. The orientation of the Hairpin contacts is straddle, allowing for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of environments. Its side hole mount type and termination method of Card Extender with Matte Tin plating make it easy to install and maintain. With a compact size of 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it is ideal for space-constrained PCB layouts. The GCC44DCMS-S288 is a reliable solution for your connectivity needs in aerospace, defense, and other high-performance industries.