GCC44DCSD-S288

Heilind Number:SULGCC44DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCSD-S288

Detailed Description

The GCC44DCSD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and 88 positions across 2 rows, it offers precise connectivity. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. The hairpin contact type and card extender termination method provide secure mating, while the clearance hole mount and straddle orientation offer versatile installation options. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its low-profile design, with a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), saves space on the PCB. The matte tin termination plating enhances durability. Ideal for high-speed data transmission and power delivery, the GCC44DCSD-S288 is a reliable choice for industrial and commercial electronic systems.