| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCSH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCSH-S288 |
GCC44DCSH-S288
| Heilind Number: | SULGCC44DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a dual-row design with 88 positions, the GCC44DCSH-S288 PCB connector is a high-performance solution for your connectivity needs. Crafted with precision, this connector boasts a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. The contact plating of Gold guarantees optimal conductivity, while the termination method of Card Extender facilitates easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent electrical performance. Suitable for female connectors, it is designed for clearance hole mounting and straddle orientation. The connector's operating temperature range of -65°C to 125°C makes it ideal for a wide range of applications. Trust in the quality and versatility of the GCC44DCSH-S288 for seamless board-to-board connections.

