GCC44DCSH

Heilind Number:SULGCC44DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCSH

Detailed Description

The GCC44DCSH is a high-performance female board-to-board PCB connector designed for critical applications. With a contact material of PA9T and Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring two rows with a total of 88 hairpin contacts on a 2.54mm pitch, it offers efficient signal transmission. The connector, with a clearance hole mount type and through-hole termination method, guarantees secure and stable assembly. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for various environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating enhances durability. Whether for aerospace, telecommunications, or industrial applications, the GCC44DCSH is a dependable choice.