GCC44DCSI-S288

Heilind Number:SULGCC44DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCSI-S288

Detailed Description

The GCC44DCSI-S288 is a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm and a rugged threaded mount, it ensures secure and reliable connectivity in even the harshest environments. Featuring 88 female contacts with gold-plated phosphor bronze, it offers excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial settings. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for easy integration into tight spaces on PCBs. With matte tin termination plating ensuring durability, this connector is a dependable choice for high-reliability applications.