GCC44DCSI

Heilind Number:SULGCC44DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCSI

Detailed Description

Introducing the GCC44DCSI, a high-performance PCB connector designed for demanding applications. Constructed with PA9T insulation and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suited for power and signal transmission. Its threaded mount type and through-hole termination method guarantee secure and stable connections. The connector, with 88 positions across 2 rows, offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. The hairpin contact type and straight orientation facilitate easy and efficient mating. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Matte Tin termination plating enhances durability. This product, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity needs.