GCC44DCSN-S288

Heilind Number:SULGCC44DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCSN-S288

Detailed Description

Featuring a robust construction, the GCC44DCSN-S288 PCB connector ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts high performance. Its 2 rows of 88 Hairpin contact positions, made of durable Phosphor Bronze with Gold plating, guarantee secure and low-resistance connections. The termination method of Card Extender and a pitch of 2.54mm facilitate easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent industrial requirements. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With termination plating in Matte Tin, it ensures long-term durability. Ideal for Board-to-Board connections, this connector is a reliable solution for various electronic applications.