GCC44DCSS-S288

Heilind Number:SULGCC44DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGCC44DCSS-S288

Detailed Description

Introducing the GCC44DCSS-S288, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and two rows of 88 positions, this connector ensures seamless data transmission for complex electronic systems. Engineered with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees optimal conductivity and durability. The unique hairpin contact type and side hole mount make for easy installation, while the card extender termination method ensures secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the GCC44DCSS-S288 for reliable and high-speed data transfer in your next project.