GCC44DCTD

Heilind Number:SULGCC44DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC44DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC44DCTD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC44DCTD

Detailed Description

The GCC44DCTD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The hairpin contact design and thru-hole termination method offer secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact dimensions, with a height of .61 inches and a width of 9.4mm, make it ideal for space-constrained PCB layouts. With matte tin termination plating, it complies with RoHS standards. Whether used in telecommunications, industrial machinery, or aerospace systems, the GCC44DCTD ensures optimal performance and reliability.