| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC44DCTH-S288 |
GCC44DCTH-S288
| Heilind Number: | SULGCC44DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC44DCTH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage tolerance up to 700VAC. With a compact design, it offers dual-row connectivity with 88 positions and a 2.54mm pitch, perfect for densely populated circuit boards. The hairpin contact type and straddle orientation guarantee secure mating, while the clearance hole mount and card extender termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Trust in the GCC44DCTH-S288 for seamless and efficient PCB connections.

