| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC44DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGCC44DCTH |
GCC44DCTH
| Heilind Number: | SULGCC44DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC44DCTH |
| ECAD Model: |
Specifications
Detailed Description
The GCC44DCTH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged PA9T body and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch and 88 positions across 2 rows, it offers ample connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Rated for 700 VAC and 3A, it meets stringent safety and performance standards. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The cleara... (Note: The character limit was reached before completing the paragraph. Please let me know if you'd like me to continue or if you need any further assistance.)

